• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Clinometer JN2200 JN2200 Reading range: -180 - +180 ° IO-Link M12 1 maker, 1 breaker, Analogue

Image similar
Product type
Clinometer
Max. operating voltage
30 V DC
Reading range (max.)
+180 °
Outputs
PNP
NPN
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm JN2200 inclination sensor

  • Precise measurement of inclination angles in X- and Y-direction
  • High accuracy of measurement over the entire angle range in two axes
  • With two programmable switching outputs, two scalable analogue outputs and IO-Link
  • Compact and robust housing
  • High protection class to meet the requirements of harsh industrial ambient

Technical specifications

  • Dimensions [mm] 90 x 62 x 33.2
  • Analog output voltage [V]: 2...10; (in case of error: 1 )
  • Analog output current [mA]: 4...20; (in case of error: 2 )
  • Number of analog outputs: 2
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 2
  • Number of measuring axes - vibration measurement: X/Y/Z can be parameterized
  • Number of measuring axes - tilt measurement: 2
  • Display: Operation: 1 x LED, green; switching point: 1 x LED, yellow
  • Resolution tilt [°]: 0.05
  • Functional principle inclination: Static
  • Precision tilt [°]: ≤ ± 0.5; (Absolute)
  • Hysteresis slope [°]: ≤ ± 0.05
  • IO-Link Revision: 1.1
  • Diagnostics measuring principle: MEMS capacitive
  • SDCI STANDARD IEC 61131-9 CDV
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -40...85
  • Application: High-precision inclination measurement in 2 axles for mobile and industrial applications
  • Output function: Normally open / normally closed contact (programmable)
  • Output signal: Analogue signal; switching signal
  • Required master port class: A
  • Standby delay time [s]: 300; (Warm-up time; Max. Initialisation time:1000 m)
  • Operating voltage [V]: 9.2...30 DC; (voltage output: 12...30 DC; IO-Link: 18...30 DC)
  • Continuous current carrying capacity of switching output DC [mA]: 125; (125 (85° C); 200 (60° C); 250 (40° C))
  • Mounting position: Horizontal
  • Electrical version: PNP/NPN
  • Frequency range - Vibration measurement [Hz]: 0.1...400
  • Analogue output accuracy [%]: ≤ 1
  • Total number of outputs: 4
  • Weight [g]: 410,000
  • Cut-off frequency - tilt measurement [Hz]: 0.5...10; (parameterizable)
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...85
  • Max. LOAD [Ω]: 220; (220 (9.2…15 V) / 500 (15…30 V))
  • max. Voltage drop switch output DC [V]: 2.5
  • Max. Power consumption 330; (9.2 V DC; -40 °C)
  • Measuring range vibration - vibration measurement [g]: 16; (± 2; ±4; ± 8 parameterizable)
  • Measuring range vibration - vibration measurement [mm/s]: 3200
  • Min LOAD RESISTANCE [Ω]: 1000; (10000 (12...13.5 V) / 1000 (13.5...30 V)
  • Min Process cycle time [ms]: 5
  • MTTF: 176
  • Standard: Conformity to ECE R 10, REV. 5; ISO 7637-3: 2007-07
  • Parameterization options: Angle (X/Y) / vibration (Veff/aPeak); hysteresis / window; switching points; switching logic; error signaling; Self-test; current/voltage output
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Analogue process data: 2
  • Binary process data: 2
  • PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
  • Protection class III
  • SIO mode: Yes
  • Plug connection: 1. Digital - Pin layout: 0001 - Connector: 1 x M12; Code: A / 2. Analogue - Pin layout: 0001 - Connector: 1 x M12; Code: A
  • Power consumption 90; (24 V DC, 25 °C)
  • Temperature coefficient [1/K]: ≤ ± 0.02°
  • Overload-proof: Yes
  • Polarity reversal protected: Yes
  • Reverse polarity protection: Yes
  • Repeatability [°]: ≤ ± 0.1
  • Angle range - tilt measurement [°]: ± 180
Product type

Clinometer

Type

JN2200

Min. operating voltage

9.2 V DC

Max. operating voltage

30 V DC

Operating voltage

9.2 - 30 V DC

Operating current

90 mA

Contact type

1 maker

1 breaker

Analogue

Reading range (min.)

-180°

Reading range (max.)

+180°

Reading range

-180 - +180 °

Resolution

0.05°

No. of axles

2

Outputs

PNP

NPN

Output signal (min.)

2 V

Output signal (max.)

10 V

Accuracy ±

0.5°

Connector

M12

Features

LED indicator

Interfaces

IO-Link

Min. temperature

-40 °C

Max. temperature

85 °C

Length

90 mm

Width

62 mm

Height

33.2 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321321 ifm Electronic Clinometer JN2200 JN2200 Reading range: -180 - +180 ° IO-Link M12 1 maker, 1 breaker, Analogue

User & Safety Instructions

User & Safety Instructions 3321321 ifm Electronic Clinometer JN2200 JN2200 Reading range: -180 - +180 ° IO-Link M12 1 maker, 1 breaker, Analogue

Description

Ifm JN2200 inclination sensor

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.