Image similar
Clinometer
JN2201
9.2 V DC
30 V DC
9.2 - 30 V DC
100 mA
1 maker
1 breaker
Analogue
-45°
+45°
-45 - +45 °
0.01°
2
PNP
NPN
0.01°
M12
Horizontal
IO-Link
-40 °C
85 °C
90 mm
62 mm
33.2 mm
Yes
1 pc(s)
not relevant
Datasheet 3321478 ifm Electronic Clinometer JN2201 JN2201 Reading range: -45 - +45 ° IO-Link M12 1 maker, 1 breaker, Analogue
User & Safety Instructions 3321478 ifm Electronic Clinometer JN2201 JN2201 Reading range: -45 - +45 ° IO-Link M12 1 maker, 1 breaker, Analogue
The necessary accessories are required to use the article as described.