Image similar
Electronic fluid level gauge
LMT121
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
0.5 s
PNP
NPN
PEEK
Stainless steel V4A
-40 °C
100 °C
40 bar
IP68
0.1690 kg
-40 °C
85 °C
11 mm
1 pc(s)
Yes
yes
Datasheet 3320502 ifm Electronic Electronic fluid level gauge LMT121 LMT121 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3320502 ifm Electronic Electronic fluid level gauge LMT121 LMT121 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.