Image similar
Electronic fluid level gauge
LR2750
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
PNP
NPN
Stainless steel
EPDM
Stainless steel V4A
-40 °C
150 °C
40 bar
7 mm
0.02 m
1.98 m
0.02 - 1.98 m
IP68
0.4010 kg
-40 °C
80 °C
1 pc(s)
Yes
yes










Datasheet 3321857 ifm Electronic Electronic fluid level gauge LR2750 LR2750 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
User & Safety Instructions 3321857 ifm Electronic Electronic fluid level gauge LR2750 LR2750 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
The necessary accessories are required to use the article as described.