
Highlights & Details
Ifm PE2094 electronic pressure sensor
- Two switching outputs, one of which can be programmed as IO-Link and one as analog output
- Red-green change-display for clear marking of good areas
- Optimum alignment through rotation of the process connection
- Long-term stability thanks to high overload resistance
- Robust design for use in harsh industrial environments
- Convenient operation via keys or parameterization via IO-Link
Technical specifications
- Analog output voltage [V]: 0...10; (scalable 1:5)
- Analog output current [mA]: 4...20; (scalable 1:5)
- Analog end point [bar]: 1...10
- Analog end point [MPa]: 0.1...1
- Analog end point [psi]: 14.6...145
- Analog start point [bar]: -1...8
- Analog start point [MPa]: -0.1...0.8
- Analog start point [psi]: -14.6...116
- Response time [ms]: < 1.5
- Number of analog outputs: 1
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 1
- Display: Display: 3 x LED, green (bar, psi, MPa); Switching status: 2 x LED, yellow; Measured values: Alphanumeric display, red / green 4-digit
- Compressive strength [MPa]: 7.5
- Compressive strength [psi]: 1087
- In steps of [MPa]: 0,002
- IO-Link Revision: 1.1
- Characteristic curve deviation: < ± 0.25 (BFSL) / < ± 0.5 (LS); (Turn down 1:1; BFSL = Best Fit Straight Line (smallest value setting); LS = limit point setting)
- Measuring range [MPa]: -0.1...1
- Measuring element: Ceramic-capacitive pressure measuring cell
- Min Burst pressure [MPa]: 15
- Return point RP [MPa]: -0.098...0.996
- Switching point SP [MPa]: -0.094...1
- Switching point accuracy span: < ± 0.4; (turn down 1:1)
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
- Tightening torque [Nm]: 25...35; (recommended torque; depending on lubrication, seal and pressure load)
- Application: For industrial use
- Short-circuit protection version: Synchronised
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; analog signal; IO-Link; (configurable)
- Required master port class: A
- Standby delay time [s]: 0.3
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
- Attenuation analog output DAA [s]: 0...4
- Damping process value DAP [s]: 0...4
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Throttle element present: No (retrofit)
- Print: Relative pressure
- Compressive strength [bar]: 75
- Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
- Adjustable delay time dS, dr [s]: 0...50
- Electrical version: PNP/NPN
- Total number of outputs: 2
- Weight [g]: 236,500
- Information on accuracy / deviation: Switching point accuracy, characteristic deviation under DNVGL: < ± 1%
- Hysteresis deviation: < ± 0.1; (Turn down 1:1)
- In steps of [bar]: 0.02
- In steps of [psi]: 0.2
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- Long-term stability: < ± 0.05; (Turn down 1:1; per 6 months)
- Max. Rise time analogue output [ms]: 3
- Max. Burden [Ω]: 500
- max. Voltage drop switch output DC [V]: 2
- Media: Liquid and gaseous media
- Medium temperature [°C]: -25...80
- Measuring range [bar]: -1...10
- Measuring range [psi]: -14.6...145
- Min Burst pressure [bar]: 150
- Min Burst pressure [psi]: 2175
- Min Printing cycles: 100 million
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- Min Load resistance [Ω]: 2000
- Min Process cycle time [ms]: 2.3
- MTTF: 161
- Parameterisation options: Hysteresis/window; NO/NC; switch/return delay; attenuation; display unit; Current-/voltage output
- Profile: Smart sensor: Process data variable; device identification, device diagnostics
- Process connection: Threaded connection G 1/4 internal thread
- Analogue process data: 1
- Binary process data: 2
- RP [bar] return point: -0.98...9.96
- RP [psi] return point: -14.2...144.4
- Switching frequency DC [Hz]: < 500
- Switching point SP [bar]: -0.94...10
- Switching point SP [psi]: -13.6...145
- Protection class IP 65; IP 67
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 35
- Temperature coefficient zero point: 0.2; (-25...80 °C)
- Temperature coefficient range: 0.2; (-25...80 °C)
- Overload-proof: Yes
- Vacuum strength [mbar]: -1000
- Reverse polarity protection: Yes
- Watchdog integrated: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); Al2O3 (99.9%; ceramic); EPDM
- Product type
Pressure sensor
- Type
PE2094
- Connector
M12
- Model
Relative pressure
- Outputs
PNP
NPN
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
IO-Link
- Resolution
0.02 bar
- Pressure reading range (min.)
-0.1 MPa
- Pressure reading range (max.)
1 MPa
- Pressure reading range
-0.1 MPa up to 1 MPa
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Contact type
1 breaker
1 maker
Analogue
- Burst load
150 bar
- Hose connection
G1/4 IG
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Weight
236.500 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321403 ifm Electronic Pressure sensor 1 pc(s) PE2094 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue
User & Safety Instructions
User & Safety Instructions 3321403 ifm Electronic Pressure sensor 1 pc(s) PE2094 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































































































































