
Highlights & Details
Ifm PN3071 Electronic pressure sensor
- Programmable switching output with IO-Link and analogue output
- Red-green change-display for clear marking of good areas
- Optimum alignment through rotation of the process connection
- Long-term stability thanks to high overload resistance
- Robust design for use in harsh industrial environments
- Convenient operation via keys or parameterization via IO-Link
Technical specifications
- Analog output voltage [V]: 0...10
- Analog output current [mA]: 4...20
- Response time [ms]: < 3
- Number of analog outputs: 1
- Number of digital outputs: 1
- Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
- Display: Display: 3 x LED, green (bar, psi, MPa); Switching status: 1 x LED, yellow; Measured values: Alphanumeric display, red / green 4-digit
- Compressive strength [MPa]: 50
- Compressive strength [psi]: 7250
- In steps of - Factory setting / CMPT = 2 [MPa]: 0.1
- In steps of - Status_B High Resolution / CMPT = 3 [MPa]: 0.1
- IO-Link Revision: 1.1
- Characteristic curve deviation: < ± 0.25 (BFSL) / < ± 0.5 (LS); (BFSL = Best Fit Straight Line (smallest value setting); LS = limit point setting)
- Measuring range [MPa]: 0...25
- Measuring element: Metallic thin film cell
- Min Distance between SP and RP - factory setting / CMPT = 2 [MPa]: 0.2
- Min Distance between SP and RP - Status_B High Resolution / CMP = 3 [MPa]: 0.2
- Min Burst pressure [MPa]: 120
- Return point RP - Factory setting / CMPT = 2 [MPa]: 0.1...24.9
- Return point RP - Status_B High Resolution / CMPT = 3 [MPa]: 0.1...24.9
- Switching point SP - Factory setting / CMPT = 2 [MPa]: 0.2...25
- Switching point SP - Status_B High Resolution / CMPT = 3 [MPa]: 0.2...25
- Switching point accuracy span: < ± 0.5
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Repeatability Percentage range: < ± 0.1; ( < 10 K for temperature fluctuations)
- Tightening torque [Nm]: 25...35; (recommended torque; depending on lubrication, seal and pressure load)
- Application: For industrial use
- Short-circuit protection version: Synchronised
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; analog signal; IO-Link; (configurable)
- Required master port class: A
- Standby delay time [s]: < 0.3
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
- Attenuation analog output DAA [s]: 0...4
- Damping process value DAP [s]: 0...4
- Constant current carrying capacity of switching output DC [mA]: 150; (200 (...60 °C) 250 (...40 °C)
- Throttle element present: No (retrofit)
- Print: Relative pressure
- Compressive strength [bar]: 500
- Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
- Adjustable delay time dS, dr [s]: 0...50
- Electrical version: PNP
- Total number of outputs: 2
- Weight [g]: 231,000
- Hysteresis deviation: < ± 0.25
- In steps of - Factory setting / CMPT = 2 [bar]: 1
- In steps of - Factory setting / CMPT = 2 [psi]: 20
- In steps of - Status_B High Resolution / CMPT = 3 [bar]: 1
- In steps of - Status_B High Resolution / CMPT = 3 [psi]: 1
- IO-Link functions (acyclic) - factory setting / CMPT = 2: Application-specific marking
- IO-Link functions (acyclic) - STATUS_B High Resolution / CMPT = 3: Application-specific marking
- IO-Link resolution print - factory setting / CMPT = 2 [bar]: 1
- IO-Link resolution print - status_B high resolution / CMP = 3 [bar]: 0.1
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- Long-term stability: < ± 0.05; (per 6 months)
- Max. Rise time analogue output [ms]: 3
- Max. Burden [Ω]: 500
- max. Voltage drop switch output DC [V]: 2.5
- Media: Liquid and gaseous media
- Medium temperature [°C]: -25...80
- Measuring range [bar]: 0...250
- Measuring range [psi]: 0...3620
- Min Distance between SP and RP - factory setting / CMP = 2 [bar]: 2
- Min Distance between SP and RP - factory setting / CMP = 2 [psi]: 20
- Min Distance between SP and RP - Status_B High Resolution / CMP = 3 [bar]: 2
- Min Distance between SP and RP - Status_B High Resolution / CMP = 3 [psi]: 19
- Min Burst pressure [bar]: 1200
- Min Burst pressure [psi]: 17400
- Min Printing cycles: 100 million
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- Min Load resistance [Ω]: 2000
- Min Process cycle time - factory setting / CMPT = 2 [ms]: 2.3
- Min Process Cycle Time - Status_B High Resolution / CMPT = 3 [ms]: 3
- MTTF: 190
- Parameterisation options: Hysteresis/window; NO/NC; switch/return delay; attenuation; display unit; Current-/voltage output
- Profile - factory setting / CMPT = 2: Smart sensor: Process data variable; device identification, device diagnostics
- Profile - Status_B high resolution / CMP = 3: Smart sensor ED2: Digital measuring sensor (0x000A), identification and diagnosis (0x4000)
- Process connection: Threaded connection G 1/4 internal thread M6 I.
- Analogue process data: 1
- Binary process data: 1
- Return point RP - Factory setting / CMPT = 2 [bar]: 1...249
- Return point RP - Factory setting / CMPT = 2 [psi]: 20...3600
- Return point RP - Status_B High Resolution / CMPT = 3 [bar]: 1...249
- Return point RP - Status_B High Resolution / CMP = 3 [psi]: 12...3608
- Switching frequency DC [Hz]: < 170
- Switching point SP - Factory setting / CMPT = 2 [bar]: 2...250
- Switching point SP - Factory setting / CMPT = 2 [psi]: 40...3620
- Switching point SP - Status_B High Resolution / CMPT = 3 [bar]: 2...250
- Switching point SP - Status_B High Resolution / CMPT = 3 [psi]: 30...3626
- Protection class IP 65; IP 67
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 35
- Temperature coefficient zero point: 0.2; (-25...80 °C)
- Temperature coefficient range: 0.2; (-25...80 °C)
- Overload-proof: Yes
- Vacuum strength [mbar]: -1000
- Reverse polarity protection: Yes
- Watchdog integrated: Yes
- Materials in contact with the Medium: 1.4542 (stainless steel / 17-4 PH / 630)
- Product type
Pressure sensor
- Type
PN3071
- Connector
M12
- Model
Positive pressure
- Outputs
PNP
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
IO-Link
- Pressure reading range (min.)
0 MPa
- Pressure reading range (max.)
25 MPa
- Pressure reading range
0 MPa up to 25 MPa
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Contact type
1 breaker
1 maker
Analogue
IP65/67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Weight
0.2280 kg
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321290 ifm Electronic Pressure sensor 1 pc(s) PN3071 0 MPa up to 25 MPa M12 1 breaker, 1 maker, Analogue
User & Safety Instructions
User & Safety Instructions 3321290 ifm Electronic Pressure sensor 1 pc(s) PN3071 0 MPa up to 25 MPa M12 1 breaker, 1 maker, Analogue
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































































































































