Image similar
Piece
Pressure switch
PV2801
M12
Relative pressure
PNP
NPN
IO-Link
0.1 bar
0 MPa
25 MPa
0 MPa up to 25 MPa
18 V DC
30 V DC
18 - 30 V DC
1 breaker
1 maker
1200 bar
G1/8 AG
M5 IG
-40 °C
90 °C
55.500 g
1 pc(s)
yes










Datasheet 3319926 ifm Electronic Pressure switch 1 pc(s) PV2801 0 MPa up to 25 MPa M12 1 breaker, 1 maker Piece
User & Safety Instructions 3319926 ifm Electronic Pressure switch 1 pc(s) PV2801 0 MPa up to 25 MPa M12 1 breaker, 1 maker Piece
The necessary accessories are required to use the article as described.