Image similar
Piece
Pressure switch
PV7703
M12
Relative pressure
PNP
NPN
IO-Link
-0.1 MPa
2.5 MPa
-0.1 MPa up to 2.5 MPa
18 V DC
30 V DC
18 - 30 V DC
1 breaker
1 maker
R1/4 AG
M5 IG
-40 °C
90 °C
63.000 g
1 pc(s)
yes










Datasheet 3320034 ifm Electronic Pressure switch 1 pc(s) PV7703 -0.1 MPa up to 2.5 MPa M12 1 breaker, 1 maker Piece
User & Safety Instructions 3320034 ifm Electronic Pressure switch 1 pc(s) PV7703 -0.1 MPa up to 2.5 MPa M12 1 breaker, 1 maker Piece
The necessary accessories are required to use the article as described.