
Highlights & Details
Ifm DI5029 speed monitor
- Speed monitor
- M18 x 1 / L = 60 mm
- PNP/NPN
- Closer/opener
- (parameterisable)
- 7 mm
- flush-mounting
- IO link
- Plug connection
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 60
- Start-up bypass [s]: 0...30; (step width: 100 m; default: 15 )
- Display: SIO mode: ; Power stage: 4 x LED, yellow; IO-Link mode: ; Target in range: 4 x LED, yellow; Target outside range: 4 x LED, flashing yellow
- Working distance [mm]: 0...5.67
- Diagnostics measuring principle: Inductive
- Ambient temperature-1 [°C]: -40...85
- Tightening torque [Nm]: 25
- Application: Simple evaluation of rotating and linear movements on setpoint undershoot; blocking
- Output function: NO/NC contact; (can be parameterized)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Setting range [Imp/min]: 5...24000
- Electrical version: PNP/NPN
- Housing: Threaded design
- Weight [g]: 48,500
- Thread name M18 x 1
- Hysteresis: 10
- Communication interface: IO-Link
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit-proof: Yes
- Storage temperature [°C]: -25...85
- Max. Attenuation frequency [Imp/min]: 30000
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 672
- Nominal voltage DC [V]: 10...30
- Switching distance [mm]: 7
- Switching distance adjustable: No.
- PROTECTION CLASS IP 66; IP 67; IP 68; IP 69K
- Protection class III
- Plug connection: Pin layout: 0061 - plug connection: 1 x M12; coding: A.
- Current consumption: < 10
- Overload-proof: Yes
- Polarity reversal protected: Yes
- Product type
Speed monitor
- Content
1 pc(s)
- Type
DI5029
- Connection
Push-fit
- Operating voltage
10 - 30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Contact type
1 maker
1 breaker
- Time range (min.)
0 s
- Time range (max.)
30 s
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
60 mm
- Height
60 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 60 mm
- Operating current
100 mA
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319648 ifm Electronic Speed monitor DI5029 10 - 30 V DC 1 maker, 1 breaker (Ø x H) 18 mm x 60 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319648 ifm Electronic Speed monitor DI5029 10 - 30 V DC 1 maker, 1 breaker (Ø x H) 18 mm x 60 mm 1 pc(s)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































































































































