
Technical specifications
- Packaging type
Piece
- Product type
Speed monitor
- Content
1 pc(s)
- Type
DI5032
- Connection
Push-fit
- Operating voltage
10 - 30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Contact type
1 maker
1 breaker
- Range (min.) (open area)
0 mm
21 mm
- Time range (min.)
0 s
- Time range (max.)
30 s
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
65 mm
- Height
65 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 65 mm
- RoHS-compliant
Yes
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Contact type
Max. operating voltage
ifm Electronic Speed monitor DI5032 10 - 30 V DC 1 maker, 1 breaker (Ø x H) 30 mm x 65 mm Piece 1 pc(s)

This article
1 maker
30 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DD0203 110 - 240, 27 V AC, V DC (L x W x H) 93 x 25.4 x 109.1 mm 1 pc(s)

240 V AC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DD0296 110 - 240, 27 V AC, V DC (L x W x H) 109.1 x 25.4 x 93 mm Piece 1 pc(s)

240 V AC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DI0101 20, 20 - 250, 250 V AC, V DC 1 maker (Ø x H) 30 mm x 80 mm Piece 1 pc(s)

1 maker
250 V AC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DI0104 20, 20 - 250, 250 V AC, V DC 1 maker (Ø x H) 30 mm x 80 mm Piece 1 pc(s)

1 maker
250 V AC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DI103A 20, 20 - 250, 250 V AC, V DC 1 maker (Ø x H) 30 mm x 80 mm 1 pc(s)

1 maker
250 V AC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DI5020 10 - 36 V DC 1 maker (Ø x H) 30 mm x 80 mm 1 pc(s)

1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DI5021 10 - 36 V DC 1 breaker (Ø x H) 30 mm x 80 mm Piece 1 pc(s)

1 breaker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DI5022 10 - 36 V DC 1 maker (Ø x H) 30 mm x 80 mm 1 pc(s)

1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Speed monitor DI5023 10 - 36 V DC 1 maker (Ø x H) 30 mm x 92.3 mm 1 pc(s)

1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3319903 ifm Electronic Speed monitor DI5032 10 - 30 V DC 1 maker, 1 breaker (Ø x H) 30 mm x 65 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319903 ifm Electronic Speed monitor DI5032 10 - 30 V DC 1 maker, 1 breaker (Ø x H) 30 mm x 65 mm Piece 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































































































































