
Technical specifications
- Product type
Temperature transmitter
- Type
TD2511
- Model
PT1000
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
150 °C
- Temperature reading range
-50 up to 150 °C
- Connector
M12
- Enclosure material
Stainless steel
- Min. operating voltage
18 V DC
- Max. operating voltage
32 V DC
- Operating voltage
18 - 32 V DC
- Accuracy class
A
- Contact type
Analogue
- Length
50 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 50 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Temperature reading range (min.)
Temperature reading range (max.)
Model
Connector
ifm Electronic TA1101 TA1101 PT1000 Temperature transmitter -50 up to 200 °C 0.1 %/°C Analogue

-50 °C
200 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA1102 TA1102 PT1000 Temperature transmitter -50 up to 200 °C 0.1 %/°C Analogue

-50 °C
200 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA1107 TA1107 PT1000 Temperature transmitter -50 up to 200 °C 0.1 %/°C Analogue

-50 °C
200 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA1321 TA1321 PT1000 Temperature transmitter -50 up to 200 °C Analogue

-50 °C
200 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA1322 TA1322 PT1000 Temperature transmitter -50 up to 200 °C 0.1 %/°C Analogue

-50 °C
200 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA1327 TA1327 PT1000 Temperature transmitter -50 up to 200 °C Analogue

-50 °C
200 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA1602 TA1602 PT1000 Temperature transmitter -50 up to 200 °C 0.1 %/°C Analogue

-50 °C
200 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA2002 TA2002 PT1000 Temperature transmitter -50 up to 200 °C Analogue

-50 °C
200 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA2012 TA2012 Temperature transmitter -50 up to 200 °C 0.1 %/°C Analogue

-50 °C
200 °C
M12
Minimum order quantity: 1
Multiple: 1
ifm Electronic TA2105 TA2105 PT1000 Temperature transmitter -50 up to 150 °C Analogue

-50 °C
150 °C
PT1000
M12
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3320809 ifm Electronic TD2511 TD2511 PT1000 Temperature transmitter -50 up to 150 °C Analogue
User & Safety Instructions
User & Safety Instructions 3320809 ifm Electronic TD2511 TD2511 PT1000 Temperature transmitter -50 up to 150 °C Analogue
What kind of Industrial Temperature Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































































































































