
Siemens 3VA1225-6EF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 175 - 250 A Switching voltage (max.): 69
Highlights & Details
MCCB_IEC_FS160_100A_3P_70KA_TM_ AM
Our service for you
Technical specifications
- Design: System Protection
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 19 W
- Weight: 2,084 kg
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA1225-6EF42-0AA0
- Amperage adjustment range (min.)
175 A
- Amperage adjustment range (max.)
250 A
- Adjustment range (amperage)
175 - 250 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
TM240
- Connection
Screws
IP40
- Depth
70 mm
- Width
140 mm
- Height
158 mm
- Dim
(W x H x D) 140 x 158 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
250 A
4
175-250 A
0
690-690 V
57 W
IP40
Front side
FALSE
Screw connection
Rocker lever
70 kA
1250-2500 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Variants(All information include VAT, plus shipping costs)

€ 415.00*

€ 525.00*

€ 419.00*

€ 465.00*

€ 499.00*

€ 465.00*

€ 329.00*

€ 359.00*

€ 409.00*

€ 395.00*
Documents & Downloads
Datasheet
Datasheet 1724192 Siemens 3VA1225-6EF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 175 - 250 A Switching voltage (max.): 69
Datasheet 1724192 Siemens 3VA1225-6EF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 175 - 250 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1724192 Siemens 3VA1225-6EF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 175 - 250 A Switching voltage (max.): 69
Description
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic

Conrad Electronic


Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

More interesting products
(*All information is plus legal VAT)


























































