
Siemens 3VA2220-7MS32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 200 A (max) Switching voltage (max.): 69
Highlights & Details
MCCB_IEC_FS160_40A_3P_55KA_ETU3_LSI
Our service for you
Technical specifications
- Design: starter protection
- Mechanical life: 20000
- Electrical life: 10000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 75 W
- Weight: 2.3 kg
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2220-7MS32-0AA0
- Amperage adjustment range (max.)
200 A
- Adjustment range (amperage)
200 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
C
- OCR type
ETU310M
- Connection
Screws
IP40
- Depth
86 mm
- Width
105 mm
- Height
181 mm
- Dim
(W x H x D) 105 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
200 A
3
0
690-690 V
46 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
110 kA
600-3000 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1723826 Siemens 3VA2220-7MS32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 200 A (max) Switching voltage (max.): 69
Datasheet 1723826 Siemens 3VA2220-7MS32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 200 A (max) Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1723826 Siemens 3VA2220-7MS32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 200 A (max) Switching voltage (max.): 69
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































































































