
Siemens 3VA2340-5HN42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 69
Highlights & Details
MCCB_IEC_FS160_20A_3P_36KA_TM_ FTFM
Our service for you
Technical specifications
- Design: System Protection
- Mechanical life: 20000
- Electrical life: 6000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 96 W
- Weight: 6,061 kg
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2340-5HN42-0AA0
- Amperage adjustment range (min.)
160 A
- Amperage adjustment range (max.)
400 A
- Adjustment range (amperage)
160 - 400 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
ETU350
- Connection
Screws
IP40
- Depth
110 mm
- Width
184 mm
- Height
248 mm
- Dim
(W x H x D) 184 x 248 x 110 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
400 A
4
160-400 A
0
690-690 V
96 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
55 kA
600-4000 A
4000-4000 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1723033 Siemens 3VA2340-5HN42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 69
Datasheet 1723033 Siemens 3VA2340-5HN42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1723033 Siemens 3VA2340-5HN42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 69
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































































































