
Number
Total (€ 609.00 / piece)
€ 1,039.00
-41 %
€ 609.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 12.5 W
- Design of the product: 4 x 10/100/1000 Mbit/s RJ45, 1 x 1000 Mbit/s Single Mode SC
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- No. of 100 Mbps/1Gbps/10Gbps ports
5 x
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Fibre-optic ports
1
- Weight
0.21 kg
- Width
45 mm
- Height
100 mm
- Depth
87 mm
- Type
6GK5004-1GM10-1AB2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
0.52 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
DIN rail (top hat rail)
45
100 mm
87 mm
0
0
TRUE
4
0
1
0
0
0
0
0
0
0
TRUE
FALSE
FALSE
IP20
0
0
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734090 Siemens 6GK50041GM101AB2 6GK5004-1GM10-1AB2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1734090 Siemens 6GK50041GM101AB2 6GK5004-1GM10-1AB2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
Charging unit VersiCharge IEC 1PHx20A charging mode 3, IEC 61851 230 V 50/60 Hz charging cable 7 m Coupling type 2 IEC 62196 Degree of protection IP56 Start/Stop/Delay Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,080.47€ 650.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























![Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703548PI99/siemens-series-cable-1x-rj45-1x-rj45-50-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 4 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703546PI99/siemens-series-cable-1x-rj45-1x-rj45-4-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701853PI00/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![Siemens Series Cable [1x RJ45 - 1x ] 1 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705399PI00/siemens-series-cable-1x-rj45-1x-1-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703547PI00/siemens-series-cable-1x-rj45-1x-rj45-20-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699912PI00/siemens-series-cable-1x-rj45-1x-2-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/siemens-series-cable-1x-1x-6-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699724PI99/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


























