• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK51240BA003AR3 6GK5124-0BA00-3AR3 Industrial Ethernet switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 909.00 / piece)
€ 945.00
€ 909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: AC 230 V, 24 x 100 Mbit/s RJ45
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

24

10/100 Mbps ports

24 x

Weight

3.3 kg

Width

482.6 mm

Height

43.6 mm

Depth

177 mm

Type

6GK5124-0BA00-3AR3

Rack size

483 mm (19")

Interfaces

RJ45

IP30

Operating voltage

264 V

Current consumption

0,075 A

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734102 Siemens 6GK51240BA003AR3 6GK5124-0BA00-3AR3 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1734102 Siemens 6GK51240BA003AR3 6GK5124-0BA00-3AR3 Industrial Ethernet switch 10 / 100 MBit/s

Description

SIMATIC S7-1500 COMPACT CPU CPU 1511C-1PN, CENTRAL PROCESSING UNIT WITH WORKING MEMORY 175 KB FOR PROGRAM AND 1 MB FOR DATA, 16 DIGITAL INPUTS, 16 DIGITAL OUTPUTS, 5 ANALOG INPUTS, 2 ANALOG OUTPUTS, 6 HIGH SPEED COUNTERS, 4 HIGH SPEED OUTPUTS FOR PTO/PWM/FREQUENCY OUTPUT 1. INTERFACE: PROFINET IRT WITH 2 PORT SWITCH, 60 NS BIT-PERFORMANCE, INCL. FRONT CONNECTOR PUSH-IN, SIMATIC MEMORY CARD NECESSARY SIMATIC S7-1500 Central processing unit CPU 1511C-1 PN 16DI/16DQ/5AI/2AQ

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)