• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK50041GL101AB2 6GK5004-1GL10-1AB2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 639.00
-23 %
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 12.5 W
  • Design of the product: 4 x 10/100/1000 Mbit/s RJ45, 1 x 1000 Mbit/s Multi Mode SC
Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

4

10/100 Mbps ports

4 x

10/100/1000 Mbps ports

4 x

Fibre-optic ports

1

Weight

0.21 kg

Width

45 mm

Height

100 mm

Depth

87 mm

Type

6GK5004-1GL10-1AB2

Interfaces

RJ45

IP20

Operating voltage

28.8 V

Current consumption

0.52 A

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1734089 Siemens 6GK50041GL101AB2 6GK5004-1GL10-1AB2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1734089 Siemens 6GK50041GL101AB2 6GK5004-1GL10-1AB2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

Charging unit VersiCharge IEC 3PHx32A charging mode 3, IEC 61851 230 V 50/60 Hz charging cable 7 m Coupling type 2 IEC 62196 Degree of protection IP56 Start/Stop/Delay Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)