• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK50050BA101AA3 6GK5005-0BA10-1AA3 Industrial Ethernet switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 2 W
  • Design of the product: 5 x 10/100 Mbit/s RJ45
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100 Mbps ports

5 x

Weight

0.55 kg

Width

40 mm

Height

125 mm

Depth

124 mm

Type

6GK5005-0BA10-1AA3

Interfaces

RJ45

IP30

Operating voltage

32 V

Current consumption

0.08 A

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

Length

80 mm

DIN rail (top hat rail)

40

125 mm

124 mm

0

0

TRUE

5

0

0

0

0

0

0

0

0

0

TRUE

FALSE

FALSE

IP30

0

0

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734093 Siemens 6GK50050BA101AA3 6GK5005-0BA10-1AA3 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1734093 Siemens 6GK50050BA101AA3 6GK5005-0BA10-1AA3 Industrial Ethernet switch 10 / 100 MBit/s

Description

SCALANCE XB004-1LDG unmanaged Industrial Ethernet Switch for 10/100/1000 Mbit/s for setting up small star and line topologies LED diagnostics, IP20, 24 V DC power supply, with 4x 10/100/1000 Mbit/s RJ45 Ports electrical and 1 x 1000 Mbit/s SC port optical (single-mode, glass), up to max. 10 km Manual available as a download

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)