• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52133BB002AB2 6GK5213-3BB00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,785.00 / piece)
€ 1,785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: 13 x 10/100 Mbit/s RJ45, 3 x multimode ST/BFOC
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

13

10/100 Mbps ports

16 x

Fibre-optic ports

3

Weight

0.5 kg

Width

120 mm

Height

117 mm

Depth

109 mm

Type

6GK5213-3BB00-2AB2

Interfaces

RJ45

IP20

Operating voltage

28.8 V

Current consumption

0.54 A

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735356 Siemens 6GK52133BB002AB2 6GK5213-3BB00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1735356 Siemens 6GK52133BB002AB2 6GK5213-3BB00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s

Description

Stainless steel enclosure in degree of protection IP68 suitable for SIMATIC RTU3030C Temperature range -60 to +135 °C Surface matte cover with pin-torx screws and padlock assembly 7 Cable bushings and bushing for mobile radio antenna prepared Please Cable glands and sealing plugs in the required number separately order

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)