Image similar
Electronic fluid level gauge
LR9020
18 V DC
30 V DC
18 - 30 V DC
coolant/lubricant-resistant
M12
PNP
NBR
-25 °C
80 °C
16 bar
7 mm
0.02 m
1.58 m
0.02 - 1.58 m
Analogue
470.900 g
-25 °C
60 °C
1 pc(s)
Yes
not relevant










Datasheet 3321204 ifm Electronic Electronic fluid level gauge LR9020 LR9020 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
User & Safety Instructions 3321204 ifm Electronic Electronic fluid level gauge LR9020 LR9020 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
The necessary accessories are required to use the article as described.