
Highlights & Details
Ifm SM6000 Magnetic Inductive Flow Sensor
- Precise measurement of flow, consumption and medium temperature
- High accuracy, reproducibility and measurement dynamics
- With switch, analogue and pulse output
- Easy-to-read 4-digit LED display
- Convenient operation via keys or parameterization via IO-Link
Technical specifications
- Analog output voltage [V]: 0...10; (scalable)
- Analog output current [mA]: 4...20; (scalable)
- Analog endpoint - temperature monitoring [°C]: 0...80
- Analog end point AEP [l/min]: 5...25
- Analog end point AEP [m³/h]: 0.3...1.5
- Analog start point - temperature monitoring [°C]: -20...60
- Analog start point ASP [l/min]: 0...20
- Analog start point ASP [m³/h]: 0...1.2
- Response dynamics T05 > /T09 - Temperature monitoring [s]: T09 = 20 (Q 1 l/min)
- Response time - current monitoring [s]: 0.15; (DAP = 0, T19)
- Number of analog outputs: 1
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 1
- Display: Display unit: 6 x LED, green (l/min, m³/h, l, m³, 10³, °C); switching status: 2 x LED, yellow; measuring values: alphanumeric display, 4-digit; programming: alphanumeric display, 4 digit
- Display area [l/min]: -30...30
- Display area [m³/h]: -1.8...1.8
- Compressive strength [MPa]: 1.6
- Pulse length - Flow rate monitoring [s]: 0.01...2
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -10...60
- Application: Totaliser function; for industrial use
- Resolution [l/min]: 0.02
- Resolution [m³/h]: 0,002
- Resolution - temperature monitoring [°C]: 0.2
- Short-circuit protection version: Synchronised
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; analog signal; pulse signal; IO-Link; (configurable)
- Required master port class: A
- Standby delay time [s]: 5
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
- Damping process value DAP - current monitoring [s]: 0...5
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Compressive strength [bar]: 16
- Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
- Inputs: Counter reset
- Adjustable delay time dS, dr - current flow monitoring [s]: 0...50
- Electrical version: PNP/NPN
- Accuracy - temperature monitoring [K]: ± 2.5 (Q > 1 l/min)
- Accuracy (within measurement range) - Current monitoring: ± (0.8% MW + 0.5% MEW)
- Total number of outputs: 2
- Weight [g]: 544,000
- Pulse output: Flow meter
- Pulse rating - Flow rate monitoring: 0.00001...30 000 m³
- In steps of - temperature monitoring [°C]: 0.2
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -25...80
- MAWP for applications according to CRN [bar]: 17.7
- Max. Burden [Ω]: 500
- max. Voltage drop switch output DC [V]: 2
- Media: Conductive Liquid Media; Water; Water-based Media
- Medium temperature [°C]: -10...70
- Measuring range [l / min]: 0.1...25
- Measuring range [m³/h]: 0.005...1.5
- Measuring range - temperature monitoring [°C]: -20...80
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- Min Load resistance [Ω]: 2000
- Min Process cycle time [ms]: 5
- Mounting: Connection to pipe by adapter
- MTTF: 162
- Parameterization options: Flow monitoring; flow meter, preset counter, temperature monitoring, hysteresis / window; NO / NC contact; switching logic; current / voltage / pulse output; start-up bridging time; display switchable; Display unit
- Profile: Smart sensor: Process data variable; device identification, device diagnostics
- Process connection: Thread connection G 1/2 DN15 flat-sealing
- Analogue process data: 3
- Binary process data: 2
- Return point RP [l/min]: 0.1...24.9
- Return point RP [m³/h]: 0.005...1.495
- Return point RP - temperature monitoring [°C]: -19.6...79.6
- Switching point SP [l/min]: 0.25...25
- Switching point SP [m³/h]: 0.015...1.5
- Switching point SP - temperature monitoring [°C]: -19.2...80
- Increment [l/min]: 0.02
- Step width [m³/h]: 0.002
- IP 67 protection
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Power consumption 95; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK; FKM
- Repeatability - Current monitoring: ± 0.2% MEW
- Product type
Magneto-inductive flow sensor
- Type
SM6000
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Response time
0.15 s
- Outputs
PNP
NPN
- Sealant
FKM
- Enclosure material
Stainless steel V4A
- Media temperature (min.)
-10 °C
- Max. media temperature
70 °C
- Max. operating pressure
16 bar
IP67
- Weight
0.5350 kg
- Min. ambient temperature
-10 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321661 ifm Electronic Magneto-inductive flow sensor SM6000 SM6000 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321661 ifm Electronic Magneto-inductive flow sensor SM6000 SM6000 Operating voltage (range): 18 - 30 V DC 1 pc(s)
Description
This text is machine translated.
What kind of Industrial Flow Meters & Flow Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































































































