Image similar
Pressure sensor
PN2098
M12
Positive pressure
PNP
NPN
4 mA
20 mA
IO-Link
-1.25 kPa
25 kPa
-1.25 kPa up to 25 kPa
18 V DC
30 V DC
18 - 30 V DC
1 breaker
1 maker
Analogue
IP65
G1/4 IG
-25 °C
80 °C
0.2220 kg
Yes
1 pc(s)
yes
Datasheet 3321423 ifm Electronic Pressure sensor 1 pc(s) PN2098 -1.25 kPa up to 25 kPa M12 1 breaker, 1 maker, Analogue
User & Safety Instructions 3321423 ifm Electronic Pressure sensor 1 pc(s) PN2098 -1.25 kPa up to 25 kPa M12 1 breaker, 1 maker, Analogue
The necessary accessories are required to use the article as described.