• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure switch 1 pc(s) PV7004 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker

Image similar
Product type
Pressure switch
Connector
M12
Model
Positive pressure
Pressure reading range (max.)
1 MPa
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure switch

Type

PV7004

Connector

M12

Model

Positive pressure

Outputs

PNP

NPN

Interfaces

IO-Link

Pressure reading range (min.)

-0.1 MPa

Pressure reading range (max.)

1 MPa

Pressure reading range

-0.1 MPa up to 1 MPa

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Contact type

1 breaker

1 maker

IP67

Hose connection

G1/4 AG

M5 IG

Min. temperature

-40 °C

Max. temperature

90 °C

Weight

0.0699 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320030 ifm Electronic Pressure switch 1 pc(s) PV7004 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker

User & Safety Instructions

User & Safety Instructions 3320030 ifm Electronic Pressure switch 1 pc(s) PV7004 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.