• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure switch 1 pc(s) PV8002 0 MPa up to 10 MPa M12 1 breaker, 1 maker

Image similar
Product type
Pressure switch
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
10 MPa
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PV8002 electronic pressure switch

  • Compact design for use in narrow installation spaces
  • Very high over-pressure and vacuum resistance
  • Robust stainless steel housing with high shock and vibration resistance
  • Two programmable switching outputs, one with IO-Link communication interface
  • Integrated temperature measurement via IO-Link
  • Convenient communication and parameterization via IO-Link

Technical specifications

  • Reaction dynamics T05/T09 - Temperature monitoring [s]: < 80 / < 210 ( under ifm reference conditions )
  • Response time [ms]: < 3
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2
  • Compressive strength [MPa]: 25
  • Compressive strength [psi]: 3625
  • In steps of [MPa]: 0,001
  • IO-Link Revision: 1.1
  • Characteristic curve deviation: < ± 0.5; (linearity including hysteresis and repeatability, limit point setting to DIN EN IEC 62828-1)
  • Linearity deviation percent range: < ± 0.1 (BFSL) / < ± 0.2 (LS)
  • Measuring range [MPa]: 0...10
  • Measuring element: Metallic thin film cell
  • Min Burst pressure [MPa]: 100
  • Return point RP [MPa]: 0.051...9.951
  • Switching point SP [MPa]: 0.1...10
  • Switching point accuracy span: < ± 0.5 (according to DIN EN 61298-2)
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -40...90
  • Repeatability Percentage range: < ± 0.05; ( < 10 K for temperature fluctuations)
  • Tightening torque [Nm]: 25...35; (recommended torque; depending on lubrication, seal and pressure load)
  • Application: For industrial use
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; IO-Link; (configurable)
  • Required master port class: A
  • Standby delay time [s]: < 0.3
  • Operating voltage [V]: 18... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Seal process connection:FKM (DIN EN ISO 1179-2)
  • Throttle element present: Yes
  • Print: Relative pressure
  • Compressive strength [bar]: 250
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Electrical version: PNP/NPN
  • Accuracy - temperature monitoring [K]: ± 2 + (0.1 x (ambient temperature - medium temperature)
  • Total number of outputs: 2
  • Weight [g]: 56,800
  • Information on accuracy / deviation - temperature monitoring: Temperature range -10 to 80 °C.
  • Hysteresis deviation: < ± 0.2
  • In steps of [bar]: 0.01
  • In steps of [psi]: 1
  • In steps of - temperature monitoring [°C]: 0.1
  • In steps of - temperature monitoring [°F]: 0.1
  • IO-Link functions (acyclic): Application-specific marking; internal temperature; operating hours counter; switching cycle counter; pressure peak counter; Temperature peak counter
  • IO-Link resolution print [bar]: 0.05
  • IO-Link resolution Print [MPa]: 0,005
  • IO-Link resolution Temperature [K]: 0.2
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.1; (per 6 months)
  • max. Voltage drop switch output DC [V]: 2
  • Media: Liquid and gaseous media
  • Medium temperature [°C]: -40...90
  • Measuring range [bar]: 0...100
  • Measuring range [psi]: 0...1450
  • Measuring range - temperature monitoring [°C]: -40...90
  • Measuring range - temperature monitoring [°F]: -40...194
  • Min Burst pressure [bar]: 1000
  • Min Burst pressure [psi]: 14500
  • Min Pressure cycles: 60 million; (at 1.2 times rated pressure)
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • Min Process cycle time [ms]: 4.5
  • MTTF: 668
  • Parameterization options: Hysteresis/window; NO/NC; switching logic; switching/return delay; attenuation
  • Profiles: Identification and Diagnosis (0x4000), Measurement Data Channel (0x800A)
  • Process connection: Thread connection G 1/4 External thread (DIN EN ISO 1179-2); internal thread:M5
  • Analogue process data: 5
  • Binary process data: 2
  • Return point RP [bar]: 0.51...99.51
  • RP [psi] return point: 7...1443
  • Return point RP - temperature monitoring [°C]: -40...88
  • Return point RP - temperature monitoring [°F]: -40...190.4
  • Switching frequency DC [Hz]: < 130
  • Switching point SP [bar]: 1...100
  • Switching point SP [psi]: 15...1450
  • Switching point SP - temperature monitoring [°C]: -38...90
  • Switching point SP - temperature monitoring [°F]: -36.4...194
  • PROTECTION CLASS IP 67; IP 69K
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 15
  • Temperature coefficient Zero point: < 0.1 (-25...90 °C) / < 0.2 (-40...-25 °C)
  • Temperature coefficient range: < 0.1 (-25...90 °C) / < 0.2 (-40...-25 °C)
  • Overload-proof: Yes
  • Vacuum strength [mbar]: -1000
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4305 (stainless steel / 303); 1.4542 (stainless steel / 17-4 PH / 630)
Product type

Pressure switch

Type

PV8002

Connector

M12

Model

Relative pressure

Outputs

PNP

NPN

Interfaces

IO-Link

Resolution

0.05 bar

Pressure reading range (min.)

0 MPa

Pressure reading range (max.)

10 MPa

Pressure reading range

0 MPa up to 10 MPa

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Contact type

1 breaker

1 maker

Burst load

1000 bar

Hose connection

G1/4 AG

M5 IG

Min. temperature

-40 °C

Max. temperature

90 °C

Weight

56.800 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320109 ifm Electronic Pressure switch 1 pc(s) PV8002 0 MPa up to 10 MPa M12 1 breaker, 1 maker

User & Safety Instructions

User & Safety Instructions 3320109 ifm Electronic Pressure switch 1 pc(s) PV8002 0 MPa up to 10 MPa M12 1 breaker, 1 maker

Description

Ifm PV8002 electronic pressure switch

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.