
Highlights & Details
Ifm KG5307 capacitive sensor
- Comfortable adjustable switching distance
- High protection class to meet the requirements of harsh industrial ambient
- Use in high medium temperature
- For position detection or level monitoring
- Convenient communication and parameterization via IO-Link
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 92.5
- Display: Switch status 1 x LED, yellow
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Tightening torque [Nm]: 8
- Output function: NC
- Required master port class: A
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Built: Not flush-mounted
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 26,200
- Thread name M18 x 1
- Hysteresis: 1...15
- IO-Link functions (acyclic): Application-specific marking; operating hours counter; NO/NC (parameterizable); PNP/NPN (configurable); switching point setting; hysteresis
- Communication interface: IO-Link
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- Medium temperature [°C]: -25...110
- Min Process cycle time [ms]: 20
- MTTF: 1204
- Profile: Smart sensor: Process data variable; device identification
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 15 ± 10 %
- Switching distance [mm]: 0.5...30
- Switching distance adjustable: Yes
- Switching frequency DC [Hz]: 30
- Switch point drift: -15...15
- PROTECTION CLASS IP 65; IP 67; IP 69K
- Protection class III
- SIO mode: Yes
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 22
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Factory setting Switching distance [mm]: 15
- Product type
Sensor
- Type
KG5307
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
- Switching distance (max.)
30 mm
- Outputs
PNP
- Model
Capacitive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
M12
- Features
LED display connector
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
92.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 92.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318982 ifm Electronic Sensor Capacitive KG5307 KG5307 M18 x 1 non-shielded PNP (Ø x L) 18 mm x 92.5 mm
User & Safety Instructions
User & Safety Instructions 3318982 ifm Electronic Sensor Capacitive KG5307 KG5307 M18 x 1 non-shielded PNP (Ø x L) 18 mm x 92.5 mm
Description
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































































































































