
Technical specifications
- Product type
Sensor
- Type
KI5086
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
15 mm
- Outputs
PNP
NPN
- Enclosure material
Stainless steel
- Model
Capacitive
- Material properties
rust-proof
- Installation type
non-shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
90 mm
- Height
90 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 90 mm
- Content
1 pc(s)
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Length
Switching distance (max.)
(Ø)
Connector
Contact type
Max. operating voltage
ifm Electronic Sensor Capacitive KB0025 KB0025 non-shielded (Ø x H) 34 mm x 81 mm

81 mm
20 mm
34 mm
Cable, open end
1 maker
250 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KB0029 KB0029 non-shielded Two-wire (Ø x H) 34 mm x 81 mm

81 mm
20 mm
34 mm
Cable, open end
1 breaker
250 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KB5004 KB5004 non-shielded PNP (Ø x L) 34 mm x 81 mm

81 mm
20 mm
34 mm
Cable, open end
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KB5062 KB5062 non-shielded PNP (Ø x L) 34 mm x 93 mm

93 mm
20 mm
34 mm
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KD0009 KD0009 non-shielded Two-wire (L x W x H) 105 x 80 x 40 mm

105 mm
60 mm
Clip
1 breaker
250 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KD0012 KD0012 non-shielded (L x W) 120 mm x 80 mm

120 mm
60 mm
Cable, open end
1 maker
250 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KD001A KD001A 105 x 80 mm non-shielded

60 mm
Clip
1 breaker
250 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KD5018 KD5018 non-shielded PNP

105 mm
60 mm
Clip
1 breaker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KD5019 KD5019 non-shielded NPN

60 mm
Clip
1 breaker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Sensor Capacitive KD501A KD501A non-shielded PNP

60 mm
Clip
1 breaker
36 V DC
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3319777 ifm Electronic Sensor Capacitive KI5086 KI5086 M30 non-shielded PNP, NPN (Ø x H) 30 mm x 90 mm
User & Safety Instructions
User & Safety Instructions 3319777 ifm Electronic Sensor Capacitive KI5086 KI5086 M30 non-shielded PNP, NPN (Ø x H) 30 mm x 90 mm
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































































































































