
Highlights & Details
Ifm KI5087 capacitive sensor
- Simple blank and full adjustment by pressing a button or IO-Link
- Output function NO / NC programmable
- Well visible indication of the switching state
- Robust stainless steel housing for use in harsh industrial environments
- Reliable filling level detection by non-metallic container walls
- Simple parameterization via IO-Link
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 90
- Display: Switch status 1 x LED, yellow
- IO-Link Revision: 1.1
- Level measuring principle: Capacitive
- SDCI STANDARD IEC 61131-9 CDV
- Transmission type IO-Link: COM1 (4.8 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Output function: NO / NC; (selectable)
- OPERATING VOLTAGE [V]: 10...30 DC; (10...36 DC (60 °C)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Electrical version: PNP
- Electronic lock: Yes
- Housing: Threaded design
- Weight [g]: 119,200
- Thread name M30 x 1.5
- Hysteresis: 1...15
- Communication interface: IO-Link
- Short-circuit-proof: Yes
- max. Voltage drop switch output DC [V]: 2.5
- Min Process cycle time [ms]: 101
- MTTF: 719
- Profile Smart sensor
- Test mark (special cases): CCC
- Switching distance [mm]: 15
- Switching frequency DC [Hz]: 10
- Switch point drift: -20...20
- Protection class IP 65; IP 67
- Protection class III
- SIO mode: Yes
- Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A.
- Current consumption: < 18
- Teach function: Yes
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
KI5087
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
Stainless steel V4A
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
IP65/67
- Length
90 mm
- Height
90 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 90 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319677 ifm Electronic Sensor Capacitive KI5087 KI5087 M30 non-shielded PNP (Ø x H) 30 mm x 90 mm
User & Safety Instructions
User & Safety Instructions 3319677 ifm Electronic Sensor Capacitive KI5087 KI5087 M30 non-shielded PNP (Ø x H) 30 mm x 90 mm
Description
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































































































































