Image similar
Temperature transmitter
TA2517
PT1000
Analogue
4 mA
20 mA
-50 °C
200 °C
-50 up to 200 °C
M12
Stainless steel
18 V DC
32 V DC
18 - 32 V DC
0.3 K
A
Analogue
18.7 mm
(Ø) 18.7 mm
Yes
1 pc(s)
not relevant
Datasheet 3320435 ifm Electronic TA2517 TA2517 PT1000 Temperature transmitter -50 up to 200 °C Analogue
User & Safety Instructions 3320435 ifm Electronic TA2517 TA2517 PT1000 Temperature transmitter -50 up to 200 °C Analogue
The necessary accessories are required to use the article as described.