• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK54164GS002AM2 6GK5416-4GS00-2AM2 Network switch 10 / 100 / 1000 MBit/s PoE

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,905.00 / piece)
€ 4,905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 48 W
  • Supply voltage: 28.8 V
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

16

SFP ports

4 x

No. of 100 Mbps/1Gbps/10Gbps ports

16 x

10/100 Mbps ports

16 x

10/100/1000 Mbps ports

16 x

Router features

PoE

Weight

1.25 kg

Width

140 mm

Height

147 mm

Depth

125 mm

Type

6GK5416-4GS00-2AM2

Interfaces

RJ45

IP20

Operating voltage

24 V

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

140

147 mm

125 mm

0

TRUE

0

0

0

1

0

0

16

0

0

4

TRUE

TRUE

TRUE

IP20

0

4

0

Other

8

30 W

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705371 Siemens 6GK54164GS002AM2 6GK5416-4GS00-2AM2 Network switch 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1705371 Siemens 6GK54164GS002AM2 6GK5416-4GS00-2AM2 Network switch 10 / 100 / 1000 MBit/s PoE

Description

Terminal block TP2 8 channels f. 2 A digital output and 2x6 multiplication terminals Type: Screw terminal without LED, VPE=1 unit 16 pole IDC connection for cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)