• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Electronic fluid level gauge LR7009 LR7009 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -

Image similar
Product type
Electronic fluid level gauge
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
1.58 m
Type
LR7009
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electronic fluid level gauge

Type

LR7009

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Features

LED indicator

Connector

M12

Outputs

PNP

NPN

Material

Stainless steel

Sealant

NBR

Media temperature (min.)

-25 °C

Max. media temperature

80 °C

Accuracy ±

7 mm

Reading range (min.)

0.02 m

Reading range (max.)

1.58 m

Reading range

0.02 - 1.58 m

Weight

378.200 g

Min. ambient temperature

-25 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321138 ifm Electronic Electronic fluid level gauge LR7009 LR7009 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -

User & Safety Instructions

User & Safety Instructions 3321138 ifm Electronic Electronic fluid level gauge LR7009 LR7009 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.