• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magneto-inductive flow sensor SM6001 SM6001 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Image similar
Product type
Magneto-inductive flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Type
SM6001
Operating voltage
18 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm SM6001 Magnetic Inductive Flow Sensor

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, reproducibility and measurement dynamics
  • With switch, analogue and pulse output
  • Easy-to-read 4-digit LED display
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Analog output voltage [V]: 0...10; (scalable)
  • Analog output current [mA]: 4...20; (scalable)
  • Analog endpoint - temperature monitoring [°F]: 31.5...176
  • AEP [gph] analogue endpoint: 78...396
  • Analog end point AEP [gpm]: 1.3...6.6
  • Analog start point - temperature monitoring [°F]: -4...140.5
  • Analog start point ASP [gph]: 0...318
  • Analog start point ASP [gpm]: 0...5.3
  • Response dynamics T05/T09 - Temperature monitoring [s]: T09 = 20 (Q > 0.26 gpm)
  • Response time - current monitoring [s]: 0.15; (DAP = 0, T19)
  • Number of analog outputs: 1
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 1
  • Display: Display unit: 6 x LED, green (gpm, gph, gal, °F, 1000 x 10³); switching state: 2 x LED, yellow; measuring values: alphanumeric display, 4-digit; programming: alphanumeric display, 4 digit
  • Display area [gph]: -475.5...475.5
  • Display area [gpm]: -7.925...7.925
  • Compressive strength range [psi]: 232
  • Pulse length - Flow rate monitoring [s]: 0.01...2
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Application: Totaliser function; for industrial use
  • Resolution [gph]: 0.5
  • Resolution [gpm]: 0,010
  • Resolution - temperature monitoring [°F]: 0.1
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; analog signal; pulse signal; IO-Link; (configurable)
  • Required master port class: A
  • Standby delay time [s]: 5
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
  • Damping process value DAP - current monitoring [s]: 0...5
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Compressive strength [bar]: 16
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Inputs: Counter reset
  • Adjustable delay time dS, dr - current flow monitoring [s]: 0...50
  • Electrical version: PNP/NPN
  • Accuracy - temperature monitoring [K]: ± 2.5 (Q > 0.26 gpm)
  • Accuracy (within measurement range) - Current monitoring: ± (0.8% MW + 0.5% MEW)
  • Total number of outputs: 2
  • Weight [g]: 546,000
  • Pulse output: Flow meter
  • Pulse value - flow rate monitoring: 0.01...30 000 000 gal
  • In steps of - temperature monitoring [°F]: 0.5
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°F]: -13...176
  • MAWP for applications according to CRN [bar]: 17.7
  • Max. Burden [Ω]: 500
  • max. Voltage drop switch output DC [V]: 2
  • Media: Conductive Liquid Media; Water; Water-based Media
  • Medium temperature [°F]: 14...158
  • Measuring range [gph]: 1.5...396
  • Measuring range [gpm]: 0.03...6.6
  • Measuring range - temperature monitoring [°F]: -4...176
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • Min Load resistance [Ω]: 2000
  • Min Process cycle time [ms]: 5
  • Mounting: Connection to pipe by adapter
  • MTTF: 160
  • Parameterization options: Flow monitoring; flow meter, preset counter, temperature monitoring, hysteresis / window; NO / NC contact; switching logic; current / voltage / pulse output; start-up bridging time; display switchable; Display unit
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Process connection: Thread connection G 1/2 DN15 flat-sealing
  • Analogue process data: 3
  • Binary process data: 2
  • Return point RP [gph]: 1.5...394
  • Return point RP [gpm]: 0.03...6.57
  • Return point RP - temperature monitoring [°F]: -3.5...175
  • Switching point SP [gph]: 3.5...396.5
  • Switching point SP [gpm]: 0.06...6.6
  • Switching point SP - temperature monitoring [°F]: -2.5...176
  • Increment [gph]: 0.5
  • Increment [gpm]: 0.01
  • IP 67 protection
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Power consumption 95; (24 V)
  • Overload-proof: Yes
  • Ambient temperature [°F]: 14...140
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK; FKM
  • Repeatability - Current monitoring: ± 0.2% MEW
Product type

Magneto-inductive flow sensor

Type

SM6001

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12

Response time

0.15 s

Outputs

PNP

NPN

Material

Stainless steel

Sealant

FKM

Max. operating pressure

16 bar

Weight

546.000 g

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321662 ifm Electronic Magneto-inductive flow sensor SM6001 SM6001 Operating voltage (range): 18 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321662 ifm Electronic Magneto-inductive flow sensor SM6001 SM6001 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Description

Ifm SM6001 Magnetic Inductive Flow Sensor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.