• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magneto-inductive flow sensor SM7050 SM7050 Operating voltage (range): 18 - 30 V DC Reading range: 0.2 -

Image similar
Product type
Magneto-inductive flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
50 l/min
Type
SM7050
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm SM7050 Magnetic Inductive Flow Sensor

  • Precise measurement of flow and medium temperature
  • High accuracy, reproducibility and measurement dynamics
  • With analog output and IO-Link interface
  • Convenient communication and parameterization via IO-Link

Technical specifications

  • Analog output current [mA]: 4...20
  • Response time - current monitoring [s]: 0.15; (DAP = 0, T19)
  • Number of analog outputs: 1
  • Number of inputs and outputs: Number of analog outputs: 1
  • Compressive strength [MPa]: 1.6
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -10...60
  • Application: For industrial use
  • Output signal: Analog signal; IO-Link; (configurable)
  • Required master port class: A
  • Standby delay time [s]: 5
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Compressive strength [bar]: 16
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Accuracy (within measurement range) - Current monitoring: ± (0.8% MW + 0.5% MEW)
  • Total number of outputs: 1
  • Weight [g]: 517,550
  • Communication interface: IO-Link
  • Storage temperature [°C]: -25...80
  • MAWP for applications according to CRN [bar]: 11.2
  • Max. Burden [Ω]: 500
  • Media: Conductive Liquid Media; Water; Water-based Media
  • Medium temperature [°C]: -10...70
  • Measuring range [l / min]: 0.2...50
  • Min Process cycle time [ms]: 3
  • Mounting: Connection to pipe by adapter
  • MTTF: 145
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Process connection: Thread connection G 3/4 DN20 flat-sealing
  • Analogue process data: 2
  • IP 67 protection
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Power consumption 95; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK; FKM
  • Repeatability - Current monitoring: ± 0.2% MEW
Product type

Magneto-inductive flow sensor

Type

SM7050

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12

Response time

0.15 s

Outputs

Analogue

Material

Stainless steel

Sealant

FKM

Nominal diameter

20 mm

Media temperature (min.)

-10 °C

Max. media temperature

70 °C

Max. operating pressure

16 bar

Reading range (min.)

0.2 l/min

Reading range (max.)

50 l/min

Reading range

0.2 - 50 l/min

Contact type

Analogue

Weight

517.550 g

Min. ambient temperature

-10 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321604 ifm Electronic Magneto-inductive flow sensor SM7050 SM7050 Operating voltage (range): 18 - 30 V DC Reading range: 0.2 -

User & Safety Instructions

User & Safety Instructions 3321604 ifm Electronic Magneto-inductive flow sensor SM7050 SM7050 Operating voltage (range): 18 - 30 V DC Reading range: 0.2 -

Description

Ifm SM7050 Magnetic Inductive Flow Sensor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.