
Technical specifications
- Product type
Pneumatic counter
- Type
SD9500
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Response time
0.05 s
- Outputs
PNP
NPN
- Material
Stainless steel
- Material properties
fibreglass-reinforced
- Sealant
FKM
- Enclosure material
PBT
- Media temperature (min.)
-10 °C
- Max. media temperature
60 °C
- Max. operating pressure
16 bar
IP65/67
- Weight
2.2620 kg
- Min. ambient temperature
0 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Min. operating voltage
Product type
Max. operating voltage
ifm Electronic Air flow monitor SL0101 SL0101 Operating voltage (range): 90, 80 - 250, 250 V DC, V AC 1 pc(s)

90 V DC
Air flow monitor
250 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Air flow monitor SL0201 SL0201 Operating voltage (range): 21.6 - 26.6 V AC 1 pc(s)

21.6 V AC
Air flow monitor
26.6 V AC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Air flow monitor SL0301 SL0301 Operating voltage (range): 90, 80 - 250, 250 V DC, V AC 1 pc(s)

90 V DC
Air flow monitor
250 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Air gap sensor SDP110 SDP110 Operating voltage (range): 18 - 30 V DC 1 pc(s)

18 V DC
Air gap sensor
30 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Binary fluid level gauge LI5131 LI5131 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)

9.6 V DC
Binary fluid level gauge
35 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Binary fluid level gauge LI5132 LI5132 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)

9.6 V DC
Binary fluid level gauge
35 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Binary fluid level gauge LI5133 LI5133 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)

9.6 V DC
Binary fluid level gauge
35 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Binary fluid level gauge LI5134 LI5134 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)

9.6 V DC
Binary fluid level gauge
35 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Binary fluid level gauge LMC100 LMC100 Operating voltage (range): 18 - 30 V DC 1 pc(s)

18 V DC
Binary fluid level gauge
30 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Binary fluid level gauge LMC110 LMC110 Operating voltage (range): 18 - 30 V DC 1 pc(s)

18 V DC
Binary fluid level gauge
30 V DC
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3321950 ifm Electronic Pneumatic counter SD9500 SD9500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321950 ifm Electronic Pneumatic counter SD9500 SD9500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
What kind of Industrial Flow Meters & Flow Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































































































