Image similar
Pressure sensor
PN7011
M12
Relative pressure
3 ms
PNP
NPN
IO-Link
0.5 %
0 MPa
25 MPa
0 MPa up to 25 MPa
18 V DC
30 V DC
18 - 30 V DC
35 mA
1 breaker
1 maker
G1/4 IG
-25 °C
80 °C
221.500 g
Yes
1 pc(s)
yes










Datasheet 3321167 ifm Electronic Pressure sensor 1 pc(s) PN7011 0 MPa up to 25 MPa M12 1 breaker, 1 maker
User & Safety Instructions 3321167 ifm Electronic Pressure sensor 1 pc(s) PN7011 0 MPa up to 25 MPa M12 1 breaker, 1 maker
The necessary accessories are required to use the article as described.