Image similar
Piece
Pressure sensor
PN7294
M12
Relative pressure
PNP
NPN
IO-Link
0.005 bar
-0.1 MPa
1 MPa
-0.1 MPa up to 1 MPa
18 V DC
30 V DC
18 - 30 V DC
1 breaker
1 maker
150 bar
1/4" NPT IG
-25 °C
80 °C
222.000 g
Yes
1 pc(s)
yes










Datasheet 3321175 ifm Electronic Pressure sensor 1 pc(s) PN7294 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker Piece
User & Safety Instructions 3321175 ifm Electronic Pressure sensor 1 pc(s) PN7294 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker Piece
The necessary accessories are required to use the article as described.