• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PN7392 0 MPa up to 10 MPa M12 1 breaker, 1 maker Single

Image similar
Packaging type
Single
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
10 MPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Pressure sensor

Type

PN7392

Connector

M12

Model

Relative pressure

Outputs

PNP

NPN

Interfaces

IO-Link

Resolution

0.05 bar

Accuracy

0.25 %

Pressure reading range (min.)

0 MPa

Pressure reading range (max.)

10 MPa

Pressure reading range

0 MPa up to 10 MPa

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Operating current

35 mA

Contact type

1 breaker

1 maker

Burst load

650 bar

Hose connection

7/16" - 20 UNF IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

260.500 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321126 ifm Electronic Pressure sensor 1 pc(s) PN7392 0 MPa up to 10 MPa M12 1 breaker, 1 maker Single

User & Safety Instructions

User & Safety Instructions 3321126 ifm Electronic Pressure sensor 1 pc(s) PN7392 0 MPa up to 10 MPa M12 1 breaker, 1 maker Single

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.