• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PN7692 0 MPa up to 10 MPa M12 1 breaker, 1 maker

Image similar
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
10 MPa
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure sensor

Type

PN7692

Connector

M12

Model

Relative pressure

Outputs

PNP

NPN

Interfaces

IO-Link

Resolution

0.05 bar

Pressure reading range (min.)

0 MPa

Pressure reading range (max.)

10 MPa

Pressure reading range

0 MPa up to 10 MPa

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Contact type

1 breaker

1 maker

Hose connection

1/4" NPT AG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

282.000 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321157 ifm Electronic Pressure sensor 1 pc(s) PN7692 0 MPa up to 10 MPa M12 1 breaker, 1 maker

User & Safety Instructions

User & Safety Instructions 3321157 ifm Electronic Pressure sensor 1 pc(s) PN7692 0 MPa up to 10 MPa M12 1 breaker, 1 maker

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.