
Technical specifications
- Product type
Pressure sensor
- Type
PP7554
- Connector
M12
- Model
Relative pressure
- Response time
3 ms
- Outputs
PNP
- Interfaces
IO-Link
- Accuracy
0.25 %
- Pressure reading range (min.)
-0.1 MPa
- Pressure reading range (max.)
1 MPa
- Pressure reading range
-0.1 MPa up to 1 MPa
- Min. operating voltage
9.6 V DC
- Max. operating voltage
36 V DC
- Operating voltage
9.6 - 36 V DC
- Operating current
45 mA
- Contact type
1 breaker
1 maker
- Burst load
150 bar
- Hose connection
G1/4 AG
M5 IG
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Weight
226.000 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Model
Pressure reading range (max.)
Contact type
Max. operating voltage
ifm Electronic Pressure sensor 1 pc(s) PA3020 0 MPa up to 40 MPa M12 Analogue

Positive pressure
40 MPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3021 0 MPa up to 25 MPa M12 Analogue

Positive pressure
25 MPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3022 0 MPa up to 10 MPa M12 Analogue

Positive pressure
10 MPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3023 0 MPa up to 2.5 MPa M12 Analogue

Relative pressure
2.5 MPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3024 0 MPa up to 1 MPa M12 Analogue

Positive pressure
1 MPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3026 0 kPa up to 250 kPa M12 Analogue Piece

Relative pressure
250 kPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3027 0 kPa up to 100 kPa M12 Analogue Piece

Relative pressure
100 kPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3028 0 kPa up to 25 kPa M12 Analogue

Positive pressure
25 kPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3029 -100 kPa up to 0 kPa M12 Analogue

Positive pressure
0 kPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Pressure sensor 1 pc(s) PA3060 0 MPa up to 60 MPa M12 Analogue Single

Relative pressure
60 MPa
Analogue
32 V DC
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3320574 ifm Electronic Pressure sensor 1 pc(s) PP7554 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker
User & Safety Instructions
User & Safety Instructions 3320574 ifm Electronic Pressure sensor 1 pc(s) PP7554 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































































































































