• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Capacitive KI5082 KI5082 M30 non-shielded PNP, NPN

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
20 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm KI5082 capacitive sensor

  • Output function NO / NC programmable
  • Automatic detection of output load PNP/NPN
  • Simple blank and full adjustment by pressing a button or IO-Link
  • Resistant to electrostatic discharge
  • Simple parameterization via IO-Link

Technical specifications

  • Dimensions [mm] M30 x 1.5 / L = 90
  • Display: Switch status 1 x LED, yellow
  • IO-Link Revision: 1.1
  • Level measuring principle: Capacitive
  • SDCI STANDARD IEC 61131-9 CDV
  • Transmission type IO-Link: COM1 (4.8 kBaud)
  • Ambient temperature-1 [°C]: -25...80
  • Output function: NO / NC; (selectable)
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Built: Not flush-mounted
  • Electrical design: PNP/NPN; (automatic load detection PNP/NPN)
  • Electronic lock: Yes
  • Housing: Threaded design
  • Weight [g]: 88,200
  • Thread name M30 x 1.5
  • Hysteresis: 1...15
  • Communication interface: IO-Link
  • Short-circuit-proof: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • Min Process cycle time [ms]: 101
  • MTTF: 569
  • Profile Smart sensor
  • Test mark (special cases): CCC
  • Switching distance [mm]: 20
  • Switching frequency DC [Hz]: 10
  • Switch point drift: -20...20
  • Protection class IP 65; IP 67
  • Protection class: II
  • SIO mode: Yes
  • Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 20
  • Teach function: Yes
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

KI5082

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

20 mm

Outputs

PNP

NPN

Enclosure material

PBT

Model

Capacitive

Installation type

non-shielded

Size

M30

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

IP65/67

Length

90 mm

Height

90 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319545 ifm Electronic Sensor Capacitive KI5082 KI5082 M30 non-shielded PNP, NPN

User & Safety Instructions

User & Safety Instructions 3319545 ifm Electronic Sensor Capacitive KI5082 KI5082 M30 non-shielded PNP, NPN

Description

Ifm KI5082 capacitive sensor

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.