
Highlights & Details
MCCB_IEC_FS160_100A_3P_55KA_ETU3_LSI
Our service for you
Technical specifications
- Design: System Protection
- Power loss: 0.84 W
- Weight: 2.29 kg
- Mechanical life: 20000
- Electrical life: 14000
- Isolation voltage: 800 V
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2025-6JQ32-0AA0
- Amperage adjustment range (min.)
10 A
- Amperage adjustment range (max.)
25 A
- Adjustment range (amperage)
10 - 25 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
ETU560
- Connection
Screws
IP40
- Depth
86 mm
- Width
105 mm
- Height
181 mm
- Dim
(W x H x D) 105 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
25 A
3
0
690-690 V
0.84 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
85 kA
15-250 A
38-300 A
TRUE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Variants(All information include VAT, plus shipping costs)

€ 415.00*

€ 525.00*

€ 419.00*

€ 465.00*

€ 499.00*

€ 465.00*

€ 329.00*

€ 359.00*

€ 409.00*

€ 395.00*
Documents & Downloads
Datasheet
Datasheet 1724781 Siemens 3VA2025-6JQ32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 25 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1724781 Siemens 3VA2025-6JQ32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 25 A Switching voltage (max.): 690
Description
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
More interesting products
(*All information is plus legal VAT)



























































































































