
Number
Total (€ 1,619.00 / piece)
€ 1,619.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 0.00
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Highlights & Details
MCCB_IEC_FS100_40A_3P_110KA_ETU3_LSI
Our service for you
Technical specifications
- Design: System Protection
- Power loss: 2.2 W
- Weight: 2.45 kg
- Mechanical life: 20000
- Electrical life: 14000
- Isolation voltage: 800 V
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2040-7KQ36-0AA0
- Amperage adjustment range (min.)
16 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
16 - 40 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
C
- OCR type
ETU860
- Connection
Clamp
IP40
- Depth
86 mm
- Width
105 mm
- Height
181 mm
- Dim
(W x H x D) 105 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
40 A
3
0
1.2 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
FALSE
110 kA
TRUE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Amperage adjustment range (max.)
Product type
Packaging type
Siemens 3RA6890-0BA Circuit breaker adapter 1 pc(s) Adjustment range (amperage): 25 A (max) Switching voltage (max.): 690 V AC (W x H x D) 45 x 26 x 23 mm Piece

25 A
Circuit breaker adapter
Piece
Minimum order quantity: 1
Multiple: 1
€ 85.99*
Siemens 3VA1010-2ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm Single

100 A
Circuit breaker
Single
Minimum order quantity: 1
Multiple: 1
€ 335.00*
Siemens 3VA1010-2ED36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 375.00*
Siemens 3VA1010-2ED42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 101.6 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 419.00*
Siemens 3VA1010-2ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 101.6 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 465.00*
Siemens 3VA1010-3ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 345.00*
Siemens 3VA1010-3ED36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm

100 A
Circuit breaker
Minimum order quantity: 1
Multiple: 1
€ 379.00*
Siemens 3VA1010-3ED42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 101.6 x 130 x 70 mm

100 A
Circuit breaker
Minimum order quantity: 1
Multiple: 1
€ 429.00*
Siemens 3VA1010-3ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 101.6 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 465.00*
Siemens 3VA1010-4ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm

100 A
Circuit breaker
Minimum order quantity: 1
Multiple: 1
€ 359.00*
Documents & Downloads
Datasheet
Datasheet 1749641 Siemens 3VA2040-7KQ36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1749641 Siemens 3VA2040-7KQ36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 690
Description
circuit breaker 3VA2 IEC frame 100 breaking capacity class C Icu=110kA @ 415 V 3pole, line protection ETU350, LSI, In=40A overload protection Ir=16A ...40A short circuit protection Isd=1,5... 10 x Ir, iI=12 x In busbar connection
Description
circuit breaker 3VA2 IEC frame 100 breaking capacity class C Icu=110kA @ 415 V 3pole, line protection ETU350, LSI, In=40A overload protection Ir=16A ...40A short circuit protection Isd=1,5... 10 x Ir, iI=12 x In busbar connection
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
More interesting products
(*All information is plus legal VAT)
Conrad Electronic
€ 18.99*

























































































































