• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA2163-7MP36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 63 A Switching voltage (max.): 690

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
63 A
Connection
Clamp
Type
3VA2163-7MP36-0AA0
Amperage adjustment range (min.)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitability for use: Engine protectionElectrical connection arrangement / main circuit arrangement: Front connectionActuator type: Rocker switchMechanical life (cycles) / typical: 20000Electrical life (switching cycles) / at AC-1 / at 380/415 V: 12000Electrical life (switching cycles) / at 1/2 current rating / at AC-1 / at 380/415 V: 30000Electrical life (switching cycles) / at AC-1 / at 690 V: 8000Electrical life (switching cycles) / at AC-3 / at 380/415 V: 7500Product component / display: YesProduct extension / optional / motor drive: YesPhase failure detection: YesCommunication function: YesDevice self-protection: YesInsulation voltage 800 VPower loss/maximum 10 W.Type of protection function / overcurrent trip: LSIExecution of the ground fault monitoring: NoneType of I trigger / adjustable: YesBreaking capacity: Operating short circuit current (ICS) / at 240 V: 150 kABreaking capacity: Operating short circuit current (ICS) / at 690 V: 2.5 kABreaking capacity: Limit short circuit current (ICU) / at 240 V: 150 kABreaking capacity: Limit short circuit current (ICU) / at 690 V: 2.5 kAOperating power / at AC-3 / at 230 V: 18500 WOperating power / at AC-3 / at 400 V: 30000 WSwitch-on capacity short-circuit current (ICM) / at 240 V: 330 kASwitch-on capacity short-circuit current (ICM) / at 690 V: 3.8 kAAdjustable delay time / of the S-trigger / with standard characteristic curve / initial value: 0.03 s.Adjustable delay time / of the S-trigger / with standard characteristic curve / final value: 0.03 s.Product property / for L tripping / adjustable: YesProduct property / for N-conductor protection / adjustable: Yes
Product type

Circuit breaker

Type

3VA2163-7MP36-0AA0

Amperage adjustment range (min.)

25 A

Amperage adjustment range (max.)

63 A

Adjustment range (amperage)

25 - 63 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

C

OCR type

ETU550M

Connection

Clamp

IP40

Depth

86 mm

Width

105 mm

Height

181 mm

Dim

(W x H x D) 105 x 181 x 86 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862559 Siemens 3VA2163-7MP36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 63 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 2862559 Siemens 3VA2163-7MP36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 63 A Switching voltage (max.): 690

Description

Circuit breaker 3VA2 IEC frame 160 switching capacity class C ICU=110kA @ 415 V 3-pin, motor protection ETU550M,LSI, In=63A Overload protection IR=25A ...63A Short circuit protection ISD=1.2... 15x In,II=3...15x In terminal connection 3VA2 compact circuit breaker with ETU 8 series for system protection.The 3VA compact circuit breaker from Siemens as an important component of SENTRON protection components for industrial applications as well as for applications in the infrastructure area provide effective systems -, starter and motor protection by safely switching off in case of overload and short circuit. The 3VA compact circuit breakers set new standards in flexibility and a wide range of modular accessories. Uniform accessories for several sizes across all series of the 3VA1 and 3VA2 compact circuit breakers. This version of the 3VA compact circuit breaker is characterized above all by: 1. Compact design. 2. Available as a variant for system protection and generator protection. 3. Available in 3- and 4-pin versions. 4. Four switching power classes of 55 kA ... 150 kA at 415 V. 5. Depending on the size: Rated current 25 A.630 A. 6. Installation in fixed installation, plug-in technology, slide-in technology possible. 7. The series has an electronic overcurrent release. 8. Has an integrated display for showing measurement values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular, easy-to-install internal accessory with multiple functions.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.