Image similar
Piece
Pneumatic counter
SD6500
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
0.05 s
PNP
NPN
Stainless steel
rust-proof
FKM
PBT
-10 °C
60 °C
16 bar
IP65
0.7290 kg
0 °C
60 °C
1 pc(s)
Yes
yes










Datasheet 3321898 ifm Electronic Pneumatic counter SD6500 SD6500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321898 ifm Electronic Pneumatic counter SD6500 SD6500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.