Image similar
Piece
Pressure sensor
PN7560
M12
Relative pressure
PNP
NPN
IO-Link
0.2 bar
0 MPa
60 MPa
0 MPa up to 60 MPa
18 V DC
30 V DC
18 - 30 V DC
1 breaker
1 maker
2500 bar
G1/4 AG
M5 IG
-25 °C
80 °C
257.000 g
Yes
1 pc(s)
yes










Datasheet 3321205 ifm Electronic Pressure sensor 1 pc(s) PN7560 0 MPa up to 60 MPa M12 1 breaker, 1 maker Piece
User & Safety Instructions 3321205 ifm Electronic Pressure sensor 1 pc(s) PN7560 0 MPa up to 60 MPa M12 1 breaker, 1 maker Piece
The necessary accessories are required to use the article as described.