Image similar
Pressure sensor
PN7594
M12
Positive pressure
PNP
NPN
IO-Link
-0.1 MPa
1 MPa
-0.1 MPa up to 1 MPa
18 V DC
30 V DC
18 - 30 V DC
1 breaker
1 maker
IP65
G1/4 AG
M5 IG
-25 °C
80 °C
0.3000 kg
Yes
1 pc(s)
yes










Datasheet 3321154 ifm Electronic Pressure sensor 1 pc(s) PN7594 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker
User & Safety Instructions 3321154 ifm Electronic Pressure sensor 1 pc(s) PN7594 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker
The necessary accessories are required to use the article as described.