• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic SD6600 Industrial gas meter SD6600 1 pc(s)

Image similar
Product type
Industrial gas meter
Type
SD6600
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Operating voltage
18 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm SD6600 industrial gas meter

  • Precise measurement of flow, consumption, pressure and medium temperature
  • High accuracy, reproducibility and measurement dynamics
  • For measuring argon (Ar), carbon dioxide (CO2), nitrogen (N2) and compressed air
  • Red-green change-display for clear marking of good areas
  • Optimum alignment by rotating the display
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Analog output current [mA]: 4...20; (scalable)
  • Analog endpoint - temperature monitoring [°C]: 4...60
  • Analog endpoint - temperature monitoring [°F]: 39.2...140
  • Analog end point - Pressure monitoring [bar]: 2.2...16
  • Analog end point AEP [l/min]: 250...1250
  • Analog end point AEP [m/s]: 20...99.8
  • Analog end point AEP [m³/h]: 15...75
  • Analog start point - temperature monitoring [°C]: -10...46
  • Analog start point - temperature monitoring [°F]: 14...114.8
  • Analog start point - Pressure monitoring [bar]: -1...12.8
  • Analog start point ASP [l/min]: 0...1000
  • Analog start point ASP [m/s]: 0...79.8
  • Analog start point ASP [m³/h]: 0...60
  • Response dynamics T05 / T09 - Temperature monitoring [s]: T09 = 0.5
  • Response time [s]: 0.1; (DAP = 0)
  • Response time - pressure monitoring [s]: 0.05
  • Number of analog outputs: 1
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 1
  • Display: Colour display 1.44", 128 x 128 pixels; : 2 x LEDs, yellow
  • Display area - temperature monitoring [°C]: -24...74
  • Display area - temperature monitoring [°F]: -11.2...165.2
  • Display area - Pressure monitoring [bar]: -1...20
  • Display area [l/min]: 0...1500
  • Display area [m/s]: 0...119.8
  • Display area [m³/h]: 0...90
  • Display area - Flow rate monitoring [m³]: 0...100000000
  • Display area - Flow rate monitoring [SCF]: 0...353146667.2
  • Compressive strength [MPa]: 1.6
  • Pulse length - Flow rate monitoring [s]: 0.002...2
  • IO-Link Revision: 1.1
  • Min Burst pressure [MPa]: 6.4
  • SDCI STANDARD IEC 61131-9 CDV
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: 0...60
  • Repeatability ± (0.4% MW + 0.1% MEW)
  • Application: For industrial use
  • Resolution [l/min]: 1
  • Resolution [m/s]: 0.1
  • Resolution [m³/h]: 0.05
  • Resolution - Pressure monitoring [bar]: 0.05
  • Resolution - temperature monitoring [°C]: 0.2
  • Resolution - temperature monitoring [°F]: 0.5
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; analog signal; pulse signal; IO-Link; (configurable)
  • Required master port class: A
  • Standby delay time [s]: 1
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
  • Damping process value DAP [s]: 0...5
  • Continuous current carrying capacity of the switching output DC [mA]: 150; (per output)
  • Compressive strength [bar]: 16
  • Pressure equipment directive: Good engineering practice; suitable for stable gases of the fluid group 2
  • Inputs: Counter reset
  • Electrical version: PNP/NPN
  • Accuracy - temperature monitoring [K]: ± 0.5; (for media flow within the limits of the flow measuring range)
  • Accuracy (in measurement range): ± (6% MW + 0.6% MEW); at medium temperature 23°C.
  • Weight [g]: 730,000
  • Largest TK of range - Pressure monitoring [% MEW / 10 K]: ± 0.3
  • Largest TC of the zero point - Pressure monitoring [% MEW / 10 K]: ± 0.1
  • Pulse output: Consumption meter
  • Pulse rating - Flow rate monitoring [m³]: 0.001...10000000
  • Pulse rating - Flow rate monitoring [SCF]: 0.05...353146667.2
  • In steps of - Print monitoring [bar]: 0.01
  • In steps of - flow rate monitoring [m³]: 0.0001
  • In steps of - Flow rate monitoring [SCF]: 0.005
  • In steps of - temperature monitoring [°C]: 0.1
  • In steps of - temperature monitoring [°F]: 0.1
  • Characteristic curve deviation - Pressure monitoring: < ± 0.5; (BFSL = Best Fit Straight Line (minimum value setting))
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -20...85
  • MAWP for applications according to CRN [bar]: 9.7
  • Max. Burden [Ω]: 500
  • max. Voltage drop switch output DC [V]: 2.5
  • Max. Permissible relative humidity [%]: 90
  • Media: Argon (Ar); Carbon dioxide (CO2); Nitrogen (N2); Operating compressed air
  • Medium temperature [°C]: -10...60
  • Measuring range [l / min]: 4...1250
  • Measuring range [m/s]: 0.3...99.8
  • Measuring range [m³/h]: 0.25...75
  • Measuring range - pressure monitoring [bar]: -1...16
  • Measuring range - Flow rate monitoring [m³]: 0...100000000
  • Measuring range - Flow rate monitoring [SCF]: 0...353146667.2
  • Measuring range - temperature monitoring [°C]: -10...60
  • Measuring range - temperature monitoring [°F]: 14...140
  • Min Burst pressure [bar]: 64
  • Min Process cycle time [ms]: 7.2
  • MTTF: 183
  • Parameterization options: Hysteresis/window; NO/NC; current/pulse output; display rotatable / switchable; display unit; totalizer
  • Profiles: Digital Measuring Sensor (0x800A), Identification and Diagnosis (0x4000)
  • Process connection: Threaded connection R 1/2 DN15
  • Analogue process data: 8
  • Binary process data: 2
  • Return point RP [l/min]: 5...1243
  • RP [m/s] return point: 0.4...99.3
  • Return point RP [m³/h]: 0.28...74.6
  • Return point RP - Pressure monitoring [bar]: -1...15.92
  • Return point RP - temperature monitoring [°C]: -10...59.7
  • Return point RP - temperature monitoring [°F]: 14...139.4
  • Switching point SP [l/min]: 11...1250
  • Switching point SP [m/s]: 0.9...99.8
  • Switching point SP [m³/h]: 0.65...74.97
  • Switching point SP - pressure monitoring [bar]: -0.92...16
  • Switching point SP - Flow rate monitoring [m³]: 0.001...10000000
  • Switching point SP - Flow control [SCF]: 0.05...353146667.2
  • Switching point SP - temperature monitoring [°C]: -9.7...60
  • Switching point SP - temperature monitoring [°F]: 14.6...140
  • LFC [l/min] creep suppression: 1...13
  • Clash suppression LFC [m/s]: 0.1...1.1
  • Creep suppression LFC [m³/h]: 0.09...0.8
  • Increment [l/min]: 1
  • Increment [m/s]: 0.1
  • Step width [m³/h]: 0.01
  • Protection class IP 65; IP 67
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 80
  • Temperature coefficient [1/K]: ± 0.07% MW
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4301 (stainless steel / 304); 1.4305 (stainless steel / 303); FKM; ceramic glass-passivated; PPS GF40; Al2O3 (ceramic); Acrylic
  • Repeatability - Pressure monitoring: ± 0.2
Product type

Industrial gas meter

Type

SD6600

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321917 ifm Electronic SD6600 Industrial gas meter SD6600 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321917 ifm Electronic SD6600 Industrial gas meter SD6600 1 pc(s)

Description

Ifm SD6600 industrial gas meter

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.