
Highlights & Details
Ifm TA2417 temperature transmitter
- High accuracy across the entire temperature range
- Especially good response dynamics and very short delay time
- Robust stainless steel housing with very high pressure strength
- High protection class to meet the requirements of harsh industrial ambient
- Precise analog output and convenient communication via IO-Link
Technical specifications
- Analog output current [mA]: 4...20
- Response dynamics T05/T09 [s]: 1 / 3
- Number of analog outputs: 1
- Number of inputs and outputs: Number of analog outputs: 1
- Display: Operating state 1 x LED, green
- IO-Link Revision: 1.1
- 1 x Pt 1000; (to DIN EN 60751, Class A)
- Temperature coefficient percentage range: 0.1; (If the reference condition differs from 25 ± 5 °C)
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Factory setting measuring range 0...100 °C
- Tightening torque [Nm]: 45
- Analog output resolution [K]: 0.04
- Output signal: Analog signal; IO-Link; (configurable)
- Standby delay time [s]: 1
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18...32 DC; ("supply class 2" according to cULus)
- Compressive strength [bar]: 300
- Mounting length EL [mm]: 50
- Analogue output accuracy [K]: ± 0.3 + (± 0.1 % MS)
- Total number of outputs: 1
- Weight [g]: 126,500
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- Max. LOAD [Ω]: 250; ((18...19 V); 19...32 V: 300 )
- Media: Liquid and gaseous media
- Measuring range [°C]: -50...150
- MTTF: 230
- Process connection: Thread connection G 1/2
- PROTECTION CLASS IP 67; IP 68; IP 69K
- Protection class III
- Rod diameter [mm]: 6
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 50
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); O-ring: FKM
- Product type
Temperature transmitter
- Type
TA2417
- Model
PT1000
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
150 °C
- Temperature reading range
-50 up to 150 °C
- Connector
M12
- Enclosure material
Stainless steel
- Min. operating voltage
18 V DC
- Max. operating voltage
32 V DC
- Operating voltage
18 - 32 V DC
- Accuracy class
A
- Contact type
Analogue
- Length
50 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 50 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320282 ifm Electronic TA2417 TA2417 PT1000 Temperature transmitter -50 up to 150 °C Analogue
User & Safety Instructions
User & Safety Instructions 3320282 ifm Electronic TA2417 TA2417 PT1000 Temperature transmitter -50 up to 150 °C Analogue
Description
This text is machine translated.
What kind of Industrial Temperature Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































































































































