• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK53284SS002AR3 6GK5328-4SS00-2AR3 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,329.00 / piece)
€ 3,329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 21.6 W
  • Design of the product: 24 x 100/1000 Mbit/s RJ45, 4 x 100/1000 Mbit/s combo ports, DC 24 V
Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

28

No. of 100 Mbps/1Gbps/10Gbps ports

28 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Fibre-optic ports

4

RS232 console ports

1 x

Weight

2.8 kg

Width

483 mm

Height

44 mm

Depth

127 mm

Type

6GK5328-4SS00-2AR3

Rack size

483 mm (19")

Interfaces

RJ45

IP30

Operating voltage

28.8 V

Current consumption

0.9 A

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1735580 Siemens 6GK53284SS002AR3 6GK5328-4SS00-2AR3 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1735580 Siemens 6GK53284SS002AR3 6GK5328-4SS00-2AR3 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

SCALANCE XR328-4C WG managed IE switch 19" rack 24 x 10/100 Mbit/s electrical ports 4 x 1000 Mbit/s combo ports electrical or optical LED diagnostics Reset button console port PROFINET Device network management Function redundancy manager no UL/FM approval Power supply 24 V DC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)