• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK55248GR002AR2 6GK5524-8GR00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,275.00 / piece)
€ 8,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: 24 x 10/100/1000 Mbit/s RJ45, 8 x 100/1000 Mbit/s SFP, with 8 combo ports, DC 24 V
Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP ports

8 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Weight

3.8 kg

Width

449 mm

Height

44 mm

Depth

305 mm

Type

6GK5524-8GR00-2AR2

Interfaces

RJ45

IP20

Operating voltage

28.8 V

Current consumption

1 A

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

482.6 mm (19 inch) mounting

449

44 mm

305 mm

0

0

TRUE

0

0

0

0

0

24

0

0

8

TRUE

TRUE

TRUE

IP20

0

8

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751331 Siemens 6GK55248GR002AR2 6GK5524-8GR00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1751331 Siemens 6GK55248GR002AR2 6GK5524-8GR00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

SIPLUS S7-1200 CPU 1215C DC/DC/relay for medial exposure with conformal coating based on 6ES7215-1HG40-0XB0 . compact CPU, DC/DC/relay, 2 PROFINET ports, onboard I/O: 14 DI 24 V DC 10 DO relay 2 A, 2 AI 0-10 V DC 2 AO 0-20 mA DC, Power supply: DC 20.4-28.8V DC, Program/data memory 100 KB SIPLUS S7-1200 Central processing unit CPU 1215C DC/DC/relay With conformal coating based on 6ES7215-1HG40-0XB0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)