Image similar
Piece
Magneto-inductive flow sensor
SM2000
18 V DC
32 V DC
18 - 32 V DC
M12
0.35 s
PNP
NPN
Stainless steel
FKM
Stainless steel V4A
-10 °C
90 °C
16 bar
Antivalent
IP65/67
3.2000 kg
-10 °C
60 °C
1 pc(s)
Yes
yes










Datasheet 3321919 ifm Electronic Magneto-inductive flow sensor SM2000 SM2000 Operating voltage (range): 18 - 32 V DC 1 pc(s)
User & Safety Instructions 3321919 ifm Electronic Magneto-inductive flow sensor SM2000 SM2000 Operating voltage (range): 18 - 32 V DC 1 pc(s)
The necessary accessories are required to use the article as described.